21033814802 | Harting
Socket, 8 pole, solder cup, screw locking, angled, 21033814802
Order No.: 45F0024
EAN: 4099889724769
MPN:
21033814802
21 03 381 4802
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.7194 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
46.72 € *
Price list
Quantity
Price per unit*
1 pcs.
46.7194 €
5 pcs.
44.6012 €
10 pcs.
43.2803 €
25 pcs.
40.3172 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular connector, 21033814802, Harting
The 21033814802 is an angled female PCB adapter for front mounting.
Features
- Copper alloy
- Reflow soldering termination (THR)
- Liquid crystal polymer (LCP)
- Rated current: 0.5 A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| Pin number | 8 pole | |
| Orientation | angled | |
| Contact connection | solder cup | |
| Type of locking | screw locking | |
| Assembly | front mounting | |
| contact surface | gold-plated | |
| Shell Material | zinc die casting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| SVHC free | No |