21033814440 | Harting

Socket, 4 pole, solder cup, screw locking, angled, 21033814440

Order No.: 45F0022
EAN: 4099889724752
MPN:
21033814440
21 03 381 4440
21033814440 Harting Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.9476 € *
Available: 3 pcs.
Total Price:
11.95 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9476 €
10 pcs.
11.1979 €
25 pcs.
10.8528 €
50 pcs.
10.0912 €
*incl. VAT plus shipping costs
Subject to prior sale

Circular connector, 21033814440, Harting

The 21033814440 is an angled female PCB adapter for rear mounting.

Features

  • Copper alloy
  • Wave soldering termination
  • Screw locking
  • Polyamide (PA)
  • Rated current: ‌4 A
Technical specifications
Filter Property Value
Version socket
Pin number 4 pole
Orientation angled
Contact connection solder cup
Type of locking screw locking
Assembly PCB mounting
contact surface gold-plated
Shell Material copper zinc alloy
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes