21033814434 | Harting

Socket, 4 pole, solder cup, screw locking, angled, 21033814434

Order No.: 45F0018
EAN: 4099889724714
MPN:
21033814434
21 03 381 4434
21033814434 Harting Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
28.0007 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
28.00 € *
Price list
Quantity
Price per unit*
1 pcs.
28.0007 €
5 pcs.
26.7274 €
10 pcs.
25.9420 €
25 pcs.
24.1689 €
*incl. VAT plus shipping costs
Subject to prior sale

Circular connector, 21033814434, Harting

The 21033814434 is an angled female PCB adapter for rear mounting.

Features

  • Copper alloy
  • Reflow soldering termination (THR)
  • Liquid crystal polymer (LCP)
  • Rated current: ‌4 A
Technical specifications
Filter Property Value
Version socket
Pin number 4 pole
Orientation angled
Contact connection solder cup
Type of locking screw locking
Assembly PCB mounting
contact surface gold-plated
Shell Material zinc die casting
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No