21033814432 | Harting
Socket, 4 pole, solder cup, screw locking, angled, 21033814432
Order No.: 45F0016
EAN: 4099889724707
MPN:
21033814432
21 03 381 4432
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.6671 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
28.67 € *
Price list
Quantity
Price per unit*
1 pcs.
28.6671 €
5 pcs.
27.3581 €
10 pcs.
26.5608 €
25 pcs.
24.7401 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular connector, 21033814432, Harting
The 21033814432 is an angled female PCB adapter with fixing hole for rear mounting.
Features
- Copper alloy
- Reflow soldering termination (THR)
- Screw locking
- Liquid crystal polymer (LCP)
- Rated current: 4 A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| Pin number | 4 pole | |
| Orientation | angled | |
| Contact connection | solder cup | |
| Type of locking | screw locking | |
| Assembly | PCB mounting | |
| contact surface | gold-plated | |
| Shell Material | zinc die casting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |