21033814421 | Harting
Socket, 4 pole, solder cup, screw locking, angled, 21033814421
Order No.: 45F6010
EAN: 4099889724950
MPN:
21033814421
21 03 381 4421
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.5620 € *
Standard delivery time from the manufacturer is: 27 Weeks
Total Price:
23.56 € *
Price list
Quantity
Price per unit*
1 pcs.
23.5620 €
5 pcs.
22.4910 €
10 pcs.
21.8365 €
25 pcs.
20.3371 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular connector, 21033814421, Harting
The 21033814421 is an angled female PCB adapter with integrated transformer.
Features
- Brass
- Reflow soldering termination (THR)
- Liquid crystal polymer (LCP)
- Power over Ethernet (PoE+)
- Rated current: 3 A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| Pin number | 4 pole | |
| Orientation | angled | |
| Contact connection | solder cup | |
| Type of locking | screw locking | |
| Assembly | PCB mounting | |
| contact surface | gold-plated | |
| Shell Material | zinc die casting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |