21033814412 | Harting

Socket, 4 pole, solder cup, screw locking, angled, 21033814412

Order No.: 45F0012
EAN: 4099889724677
MPN:
21033814412
21 03 381 4412
21033814412 Harting Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
28.9527 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
28.95 € *
Price list
Quantity
Price per unit*
1 pcs.
28.9527 €
5 pcs.
27.6318 €
10 pcs.
26.8226 €
25 pcs.
24.9900 €
*incl. VAT plus shipping costs
Subject to prior sale

Circular connector, 21033814412, Harting

The 21033814412 is an angled female PCB adapter with fixing hole for rear mounting.

Features

  • Copper alloy
  • Reflow soldering termination (THR)
  • Screw locking
  • Liquid crystal polymer (LCP)
  • Rated current: ‌4 A
Technical specifications
Filter Property Value
Version socket
Pin number 4 pole
Orientation angled
Contact connection solder cup
Type of locking screw locking
Assembly PCB mounting
contact surface gold-plated
Shell Material zinc die casting
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No