21033812824 | Harting

Socket, 8 pole, solder cup, screw locking, straight, 21033812824

Order No.: 45F5942
EAN: 4099889724943
MPN:
21033812824
21 03 381 2824
21033812824 Harting Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
43.8158 € *
Standard delivery time from the manufacturer is: 27 Weeks
Total Price:
43.82 € *
Price list
Quantity
Price per unit*
1 pcs.
43.8158 €
5 pcs.
41.8166 €
10 pcs.
40.5909 €
25 pcs.
37.8063 €
*incl. VAT plus shipping costs
Subject to prior sale

Circular connector, 21033812824, Harting

The 21033812824 is a straight female PCB adapter with integrated transformer for front mounting.

Features

  • Brass
  • Reflow soldering termination (THR)
  • Liquid crystal polymer (LCP)
  • Power over Ethernet (PoE+)
  • Rated current: ‌0.8 A
Technical specifications
Filter Property Value
Version socket
Pin number 8 pole
Orientation straight
Contact connection solder cup
Type of locking screw locking
Assembly front mounting
contact surface gold-plated
Shell Material zinc die casting
Logistics
Property Value
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No
Substance description Lead