21033812821 | Harting

Socket, 8 pole, solder cup, screw locking, straight, 21033812821, package with 75 pieces

Order No.: 45F0009
EAN: 4099889724653
MPN:
21033812821
21 03 381 2821
21033812821 Harting Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
1,114.2684 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
1,114.27 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
1,114.2684 €

Circular connector, 21033812821, Harting

The 21033812821 is a straight female PCB adapter with 8 contacts.

Features

  • Copper alloy
  • Reflow soldering termination (THR)
  • Liquid crystal polymer (LCP)
  • Rated current: ‌0.5 A
Technical specifications
Filter Property Value
Version socket
Pin number 8 pole
Orientation straight
Contact connection solder cup
Type of locking screw locking
Assembly PCB mounting
contact surface gold-plated
Shell Material zinc die casting
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes