21033812812 | Harting

Socket, 8 pole, solder cup, screw locking, straight, 21033812812

Order No.: 45F0004
EAN: 4099889724615
MPN:
21033812812
21 03 381 2812
21033812812 Harting Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.8345 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
26.83 € *
Price list
Quantity
Price per unit*
1 pcs.
26.8345 €
5 pcs.
25.6088 €
10 pcs.
24.8591 €
25 pcs.
23.1574 €
*incl. VAT plus shipping costs
Subject to prior sale

Circular connector, 21033812812, Harting

The 21033812812 is a straight female PCB adapter for rear mounting.

Features

  • Copper alloy
  • Reflow soldering termination (THR)
  • Screw locking
  • Liquid crystal polymer (LCP)
  • Rated current: ‌0.5 A
Technical specifications
Filter Property Value
Version socket
Pin number 8 pole
Orientation straight
Contact connection solder cup
Type of locking screw locking
Assembly PCB mounting
contact surface gold-plated
Shell Material zinc die casting
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
SVHC free No