21033812810 | Harting
Socket, 8 pole, solder cup, screw locking, straight, 21033812810
Order No.: 45F0002
EAN: 4099889724592
MPN:
21033812810
21 03 381 2810
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.1514 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
38.15 € *
Price list
Quantity
Price per unit*
1 pcs.
38.1514 €
5 pcs.
36.4140 €
10 pcs.
35.3430 €
25 pcs.
32.9273 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular connector, 21033812810, Harting
The 21033812810 is a straight female PCB adapter for rear mounting.
Features
- Copper alloy
- Reflow soldering termination (THR)
- Screw locking
- Liquid crystal polymer (LCP)
- Rated current: 0.5 A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| Pin number | 8 pole | |
| Orientation | straight | |
| Contact connection | solder cup | |
| Type of locking | screw locking | |
| Assembly | PCB mounting | |
| contact surface | gold-plated | |
| Shell Material | zinc die casting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| SVHC free | No |