21033812431 | Harting

Socket, 4 pole, solder cup, screw locking, straight, 21033812431

Order No.: 45F992
EAN: 4099889725506
MPN:
21033812431
21 03 381 2431
21033812431 Harting Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.8956 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
22.90 € *
Price list
Quantity
Price per unit*
1 pcs.
22.8956 €
5 pcs.
21.8603 €
10 pcs.
21.2177 €
25 pcs.
19.7659 €
*incl. VAT plus shipping costs
Subject to prior sale

Circular connector, 21033812431, Harting

The 21033812431 is a straight female PCB adapter for front mounting.

Features

  • Copper alloy
  • Reflow soldering termination (THR)
  • Liquid crystal polymer (LCP)
  • Rated current: ‌4 A
Technical specifications
Filter Property Value
Version socket
Pin number 4 pole
Orientation straight
Contact connection solder cup
Type of locking screw locking
Assembly front mounting
contact surface gold-plated
Shell Material zinc die casting
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
RoHS conform Yes