21033812418 | Harting
Socket, 4 pole, solder cup, screw locking, straight, 21033812418
Order No.: 45F989
EAN: 4099889725483
MPN:
21033812418
21 03 381 2418
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.2927 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
12.29 € *
Price list
Quantity
Price per unit*
1 pcs.
12.2927 €
10 pcs.
11.5192 €
25 pcs.
11.1741 €
50 pcs.
10.3887 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular connector, 21033812418, Harting
The 21033812418 is a straight female PCB adapter with 4 contacts.
Features
- Copper alloy
- Reflow soldering termination (THR)
- Liquid crystal polymer (LCP)
- Rated current: 4 A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| Pin number | 4 pole | |
| Orientation | straight | |
| Contact connection | solder cup | |
| Type of locking | screw locking | |
| Assembly | PCB mounting | |
| contact surface | gold-plated | |
| Shell Material | zinc die casting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |