21033812404 | Harting
Socket, 4 pole, solder cup, screw locking, straight, 21033812404
Order No.: 45F987
EAN: 4099889725469
MPN:
21033812404
21 03 381 2404
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.1043 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
7.10 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1043 €
10 pcs.
6.6640 €
25 pcs.
6.4617 €
50 pcs.
6.0095 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular connector, 21033812404, Harting
The 21033812404 is a straight female PCB adapter with 4 contacts.
Features
- Copper alloy
- Reflow soldering termination (THR)
- Liquid crystal polymer (LCP)
- Rated current: 4 A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| Pin number | 4 pole | |
| Orientation | straight | |
| Contact connection | solder cup | |
| Type of locking | screw locking | |
| Assembly | PCB mounting | |
| contact surface | gold-plated | |
| Shell Material | zinc die casting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |