21033811418 | Harting

Plug, 4 pole, solder cup, screw locking, straight, 21033811418

Order No.: 45F981
EAN: 4099889725445
MPN:
21033811418
21 03 381 1418
21033811418 Harting Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.9119 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
11.91 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9119 €
10 pcs.
11.1622 €
25 pcs.
10.8290 €
50 pcs.
10.0674 €
*incl. VAT plus shipping costs
Subject to prior sale

Circular connector, 21033811418, Harting

The 21033811418 is a straight male PCB adapter with 4 contacts.

Features

  • Copper alloy
  • Reflow soldering termination (THR)
  • Liquid crystal polymer (LCP)
  • Rated current: ‌4 A
Technical specifications
Filter Property Value
Version plug
Pin number 4 pole
Orientation straight
Contact connection solder cup
Type of locking screw locking
Assembly PCB mounting
contact surface gold-plated
Shell Material zinc die casting
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No