21033412530 | Harting
Socket, 5 pole, solder cup, screw locking, straight, 21033412530
Order No.: 45F966
EAN: 4099889725407
MPN:
21033412530
21 03 341 2530
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.1296 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
33.13 € *
Price list
Quantity
Price per unit*
1 pcs.
33.1296 €
5 pcs.
31.6183 €
10 pcs.
30.6901 €
25 pcs.
28.5838 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular connector, 21033412530, Harting
The 21033412530 is a straight female PCB adapter for rear mounting.
Features
- Copper alloy
- Reflow soldering termination (THR)
- Screw locking
- Liquid crystal polymer (LCP)
- Rated current: 4 A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| Pin number | 5 pole | |
| Orientation | straight | |
| Contact connection | solder cup | |
| Type of locking | screw locking | |
| Assembly | PCB mounting | |
| contact surface | gold-plated | |
| Shell Material | zinc die casting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| RoHS conform | Yes |