21033412505 | Harting
Socket, 5 pole, solder cup, screw locking, straight, 21033412505
Order No.: 45F964
EAN: 4099889725384
MPN:
21033412505
21 03 341 2505
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.9487 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
38.95 € *
Price list
Quantity
Price per unit*
1 pcs.
38.9487 €
5 pcs.
37.1756 €
10 pcs.
36.0808 €
25 pcs.
33.6056 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular connector, 21033412505, Harting
The 21033412505 is a straight female PCB adapter for rear mounting.
Features
- Copper alloy
- Reflow soldering termination (THR)
- Screw locking
- Polyamide (PA)
- Rated current: 4 A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| Pin number | 5 pole | |
| Orientation | straight | |
| Contact connection | solder cup | |
| Type of locking | screw locking | |
| Assembly | PCB mounting | |
| contact surface | gold-plated | |
| Shell Material | zinc die casting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |