21033411518 | Harting
Plug, 5 pole, solder cup, screw locking, straight, 21033411518
Order No.: 45F960
EAN: 4099889725353
MPN:
21033411518
21 03 341 1518
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.2090 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
13.21 € *
Price list
Quantity
Price per unit*
1 pcs.
13.2090 €
10 pcs.
12.3879 €
25 pcs.
12.0071 €
50 pcs.
11.1622 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular connector, 21033411518, Harting
The 21033411518 is a straight male PCB adapter with 5 contacts.
Features
- Copper alloy
- Reflow soldering termination (THR)
- Liquid crystal polymer (LCP)
- Rated current: 4 A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Pin number | 5 pole | |
| Orientation | straight | |
| Contact connection | solder cup | |
| Type of locking | screw locking | |
| Assembly | PCB mounting | |
| contact surface | gold-plated | |
| Shell Material | zinc die casting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |