21033411505 | Harting

Plug, 5 pole, solder cup, screw locking, straight, 21033411505

Order No.: 45F959
EAN: 4099889725346
MPN:
21033411505
21 03 341 1505
21033411505 Harting Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
38.9487 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
38.95 € *
Price list
Quantity
Price per unit*
1 pcs.
38.9487 €
5 pcs.
37.1756 €
10 pcs.
36.0808 €
25 pcs.
33.6056 €
*incl. VAT plus shipping costs
Subject to prior sale

Circular connector, 21033411505, Harting

The 21033411505 is a straight male PCB adapter for rear mounting.

Features

  • Copper alloy
  • Reflow soldering termination (THR)
  • Screw locking
  • Polyamide (PA)
  • Rated current: ‌4 A
Technical specifications
Filter Property Value
Version plug
Pin number 5 pole
Orientation straight
Contact connection solder cup
Type of locking screw locking
Assembly PCB mounting
contact surface gold-plated
Shell Material zinc die casting
Logistics
Property Value
Customs tariff number 85365080
Country of origin RO
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No
Substance description Lead