21033391301 | Harting
Plug, 5 pole, strand connection, screw locking, straight, 21033391301
Order No.: 45F956
EAN: 4099889725322
MPN:
21033391301
21 03 339 1301
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.9777 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
25.98 € *
Price list
Quantity
Price per unit*
1 pcs.
25.9777 €
5 pcs.
24.7996 €
10 pcs.
24.0737 €
25 pcs.
22.4196 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular connector, 21033391301, Harting
The 21033391301 is a male panel feed through with conductors for front mounting.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Cable cross-section | 0.34 mm² | |
| Pin number | 5 pole | |
| Orientation | straight | |
| Contact connection | strand connection | |
| Type of locking | screw locking | |
| Assembly | front mounting | |
| contact surface | gold-plated | |
| Shell Material | zinc die casting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |