21033216510 | Harting

Socket, 5 pole, solder cup, screw locking, straight, 21033216510

Order No.: 45F941
EAN: 4099889725308
MPN:
21033216510
21 03 321 6510
21033216510 Harting Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
39.8412 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
39.84 € *
Price list
Quantity
Price per unit*
1 pcs.
39.8412 €
5 pcs.
38.0324 €
10 pcs.
36.9138 €
25 pcs.
34.3791 €
*incl. VAT plus shipping costs
Subject to prior sale

Circular connector, 21033216510, Harting

The 21033216510 is a straight female PCB adapter for rear mounting.

Features

  • Copper alloy
  • Reflow soldering termination (THR)
  • Screw locking
  • Polyamide (PA)
  • Rated current: ‌4 A
Technical specifications
Filter Property Value
Version socket
Pin number 5 pole
Orientation straight
Contact connection solder cup
Type of locking screw locking
Assembly PCB mounting
contact surface gold-plated
Shell Material zinc die casting
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes