21033216420 | Harting

Socket, 4 pole, solder cup, screw locking, straight, 21033216420

Order No.: 45F939
EAN: 4099889725292
MPN:
21033216420
21 03 321 6420
21033216420 Harting Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
32.4275 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
32.43 € *
Price list
Quantity
Price per unit*
1 pcs.
32.4275 €
5 pcs.
30.9519 €
10 pcs.
30.0475 €
25 pcs.
27.9888 €
*incl. VAT plus shipping costs
Subject to prior sale

Circular connector, 21033216420, Harting

The 21033216420 is a straight female PCB adapter for rear mounting.

Features

  • Copper alloy
  • Reflow soldering termination (THR)
  • Screw locking
  • Polyamide (PA)
  • Rated current: ‌4 A
Technical specifications
Filter Property Value
Version socket
Pin number 4 pole
Orientation straight
Contact connection solder cup
Type of locking screw locking
Assembly PCB mounting
contact surface gold-plated
Shell Material zinc die casting
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes