21033214501 | Harting

Socket, 5 pole, solder cup, screw locking, angled, 21033214501

Order No.: 45F936
EAN: 4099889725278
MPN:
21033214501
21 03 321 4501
21033214501 Harting Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.1503 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
11.15 € *
Price list
Quantity
Price per unit*
1 pcs.
11.1503 €
10 pcs.
10.4482 €
25 pcs.
10.1388 €
50 pcs.
9.4248 €
*incl. VAT plus shipping costs
Subject to prior sale

Circular connector, 21033214501, Harting

The 21033214501 is an angled female PCB adapter for rear mounting.

Features

  • Copper alloy
  • Wave soldering termination
  • Screw locking
  • Polyamide (PA)
  • Rated current: ‌4 A
Technical specifications
Filter Property Value
Version socket
Pin number 5 pole
Orientation angled
Contact connection solder cup
Type of locking screw locking
Assembly PCB mounting
contact surface gold-plated
Shell Material copper zinc alloy
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes