21033213401 | Harting
Plug, 4 pole, solder cup, screw locking, angled, 21033213401
Order No.: 45F932
EAN: 4099889725247
MPN:
21033213401
21 03 321 3401
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.5430 € *
Available: 9 pcs.
Total Price:
11.54 € *
Price list
Quantity
Price per unit*
1 pcs.
11.5430 €
10 pcs.
10.8290 €
25 pcs.
10.4958 €
50 pcs.
9.7580 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular connector, 21033213401, Harting
The 21033213401 is an angled male PCB adapter for rear mounting.
Features
- Copper alloy
- Wave soldering termination
- Screw locking
- Polyamide (PA)
- Rated current: 4 A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Pin number | 4 pole | |
| Orientation | angled | |
| Contact connection | solder cup | |
| Type of locking | screw locking | |
| Assembly | PCB mounting | |
| contact surface | gold-plated | |
| Shell Material | copper zinc alloy |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |