21033211530 | Harting

Plug, 5 pole, solder cup, screw locking, straight, 21033211530

Order No.: 45F915
EAN: 4099889725162
MPN:
21033211530
21 03 321 1530
21033211530 Harting Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.8833 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
23.88 € *
Price list
Quantity
Price per unit*
1 pcs.
23.8833 €
5 pcs.
22.8004 €
10 pcs.
22.1340 €
25 pcs.
20.6108 €
*incl. VAT plus shipping costs
Subject to prior sale

Circular connector, 21033211530, Harting

The 21033211530 is a straight male PCB adapter for rear mounting.

Features

  • Copper alloy
  • Reflow soldering termination (THR)
  • Liquid crystal polymer (LCP)
  • Rated current: ‌4 A
Technical specifications
Filter Property Value
Version plug
Pin number 5 pole
Orientation straight
Contact connection solder cup
Type of locking screw locking
Assembly PCB mounting
contact surface gold-plated
Shell Material zinc die casting
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
SVHC free No