21033211410 | Harting

Plug, 4 pole, solder cup, screw locking, straight, 21033211410

Order No.: 45F906
EAN: 4099889725124
MPN:
21033211410
21 03 321 1410
21033211410 Harting Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.6905 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
29.69 € *
Price list
Quantity
Price per unit*
1 pcs.
29.6905 €
5 pcs.
28.3339 €
10 pcs.
27.5009 €
25 pcs.
25.6207 €
*incl. VAT plus shipping costs
Subject to prior sale

Circular connector, 21033211410, Harting

The 21033211410 is a straight male PCB adapter for rear mounting.

Features

  • Copper alloy
  • Reflow soldering termination (THR)
  • Screw locking
  • Polyamide (PA)
  • Rated current: ‌4 A
Technical specifications
Filter Property Value
Version plug
Pin number 4 pole
Orientation straight
Contact connection solder cup
Type of locking screw locking
Assembly PCB mounting
contact surface gold-plated
Shell Material zinc die casting
Logistics
Property Value
Country of origin RO
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No