21011413333 | Harting
Plug, 4 pole, solder cup, straight, 21011413333
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.8032 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
15.80 € *
Price list
Quantity
Price per unit*
1 pcs.
15.8032 €
10 pcs.
14.8155 €
25 pcs.
14.3633 €
50 pcs.
13.3518 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular connector, 21011413333, Harting
The 21011413333 is a panel feed through with conductors for front mounting.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Cable cross-section | 0.75-1.5 mm² | |
| Pin number | 4 pole | |
| Orientation | straight | |
| Contact connection | solder cup | |
| Cable diameter | 6 to 9 mm | |
| Assembly | front mounting | |
| contact surface | gold-plated | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |