21011413023 | Harting
Plug, 3 pole, solder cup, straight, 21011413023
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.3526 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
11.35 € *
Price list
Quantity
Price per unit*
1 pcs.
11.3526 €
10 pcs.
10.6386 €
25 pcs.
10.3173 €
50 pcs.
9.5914 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular connector, 21011413023, Harting
The 21011413023 is a panel feed through with solder termination for front mounting.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Cable cross-section | 0.75-1.5 mm² | |
| Pin number | 3 pole | |
| Orientation | straight | |
| Contact connection | solder cup | |
| Cable diameter | 6 to 9 mm | |
| Assembly | front mounting | |
| contact surface | gold-plated | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |