21011411323 | Harting
Plug, 4 pole, solder cup, straight, 21011411323
Order No.: 45F781
EAN: 4099889725094
MPN:
21011411323
21 01 141 1323
Circular connector, 21011411323, Harting
The 21011411323 is a panel feed through with conductors for front mounting.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Cable cross-section | 0.75-1.5 mm² | |
| Pin number | 4 pole | |
| Orientation | straight | |
| Contact connection | solder cup | |
| Cable diameter | 6 to 9 mm | |
| Assembly | front mounting | |
| contact surface | gold-plated | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |