21011401323 | Harting

Plug, 4 pole, solder cup, straight, 21011401323

Order No.: 45F776
EAN: 4099889725063
MPN:
21011401323
21 01 140 1323
21011401323 Harting Other Circular Connectors
Image may differ

Circular connector, 21011401323, Harting

The 21011401323 is a panel feed through with conductors for front mounting.

Technical specifications
Filter Property Value
Version plug
Cable cross-section 0.75-1.5 mm²
Pin number 4 pole
Orientation straight
Contact connection solder cup
Cable diameter 6 to 9 mm
Assembly front mounting
contact surface gold-plated
Shell Material PA
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes