21011401023 | Harting

Plug, 4 pole, solder cup, straight, 21011401023

Order No.: 45F775
EAN: 4099889725056
MPN:
21011401023
21 01 140 1023
21011401023 Harting Other Circular Connectors
Image may differ

Circular connector, 21011401023, Harting

The 21011401023 is a panel feed through with solder termination for front mounting.

Technical specifications
Filter Property Value
Version plug
Cable cross-section 0.75-1.5 mm²
Pin number 4 pole
Orientation straight
Contact connection solder cup
Cable diameter 6 to 9 mm
Assembly front mounting
contact surface gold-plated
Shell Material PA
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes