21011301013 | Harting
Circular connector, 3 pole, plug-in connection, straight, 21011301013
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.1035 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
9.10 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1035 €
10 pcs.
8.5323 €
25 pcs.
8.2705 €
50 pcs.
7.6874 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular connector, 21011301013, Harting
The 21011301013 is a panel feed through with faston blades for front mounting.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | circular connector | |
| Cable cross-section | 0.75-1.5 mm² | |
| Pin number | 3 pole | |
| Orientation | straight | |
| Contact connection | plug-in connection | |
| Cable diameter | 6 to 9 mm | |
| Assembly | front mounting | |
| contact surface | gold-plated | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |