20820061218 | Harting
HARTING 20820061218
Order No.: 45F573
EAN: 4099889724912
MPN:
20820061218
20 82 006 1218
Series: preLink/Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.8960 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
21.90 € *
Price list
Quantity
Price per unit*
1 pcs.
21.8960 €
5 pcs.
20.8964 €
10 pcs.
20.2776 €
25 pcs.
18.8972 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular connector, 20820061218, Harting
The 20820061218 is a male circular connector with a conductor cross-section: 0.1 - 0.12 mm² / 0.22 - 0.32 mm² max.
Features
- Zinc die-cast
- Nickel-plated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Cable cross-section | 0.22-0.32 mm² | |
| Pin number | 8 pole | |
| Orientation | straight | |
| Cable diameter | 5 to 9.5 mm | |
| Assembly | screw mounting | |
| contact surface | gold-plated | |
| Shell Material | zinc die casting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | LV |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |