09580221014 | Harting
Panel socket, 22 pole, crimp connection, straight, 09580221014
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
119.3094 € *
Standard delivery time from the manufacturer is: 5 Weeks
Connector set, 09580221014, Harting
Connector set, Dummy kit, female, crimp termination, Polyamide (PA), black, Aluminium die-cast, corrosion resistant.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| Cable cross-section | 0.75-1.0 mm² | |
| Pin number | 22 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| contact surface | die-cast aluminum | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |