09580131022 | Harting

Plug, 13 pole, crimp connection, straight, 09580131022

Order No.: 42P4857
EAN: 5713140190153
MPN:
09580131022
09 58 013 1022
Series: UIC
09580131022 Harting Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
68.4726 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
68.47 € *
Price list
Quantity
Price per unit*
1 pcs.
68.4726 €
2 pcs.
66.5686 €
5 pcs.
64.7717 €
*incl. VAT plus shipping costs
Subject to prior sale

Connector set, 09580131022, Harting

Connector set, male, crimp termination, Polyamide (PA), black, Contacts: 13, Copper alloy, Silver plated, Conductor cross-section: 0.75-1 mm².

Technical specifications
Filter Property Value
Version plug
Cable cross-section 0.75-1.0 mm²
Pin number 13 pole
Orientation straight
Contact connection crimp connection
contact surface silver-plated
Shell Material PA
Logistics
Property Value
Country of origin IN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No