09580131013 | Harting
Panel socket, 13 pole, crimp connection, straight, 09580131013
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
202.3476 € *
Standard delivery time from the manufacturer is: 10 Weeks
Connector set, 09580131013, Harting
Connector set, female, crimp termination, Polyamide (PA), black, Contacts: 13, Copper alloy gold plated, Conductor cross-section: 0.75-1 mm², Rated current: 10 A, Aluminium die-cast, corrosion resistant, Degree of protection: IP69 / IPX9K according to ISO 20653 mated condition.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| Cable cross-section | 0.75-1.0 mm² | |
| Pin number | 13 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| contact surface | gold-plated | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |