09151192702 | Harting
Socket contact insert, 16 pole, solder cup, straight, 09151192702
Order No.: 44F0910
EAN: 4099889724547
MPN:
09151192702
09 15 119 2702
Series: Circular connectors M23
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.3014 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
20.30 € *
Price list
Quantity
Price per unit*
1 pcs.
20.3014 €
5 pcs.
19.3732 €
10 pcs.
18.8020 €
25 pcs.
17.5168 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular connector, 09151192702, Harting
The 09151192702 is a female circular connector with a conductor cross-section: 1mm² max.
Features
- Copper alloy
- Solder termination
- Polyamide (PA)
- Gold plated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Cable cross-section | 1.0 mm² | |
| Pin number | 16 pole | |
| Orientation | straight | |
| Contact connection | solder cup | |
| contact surface | gold-plated | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |