09151172603 | Harting

Plug contact insert, 17 pole, solder cup, straight, 09151172603

Order No.: 44F0903
EAN: 4099889724493
MPN:
09151172603
09 15 117 2603
09151172603 Harting Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.3224 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
27.32 € *
Price list
Quantity
Price per unit*
1 pcs.
27.3224 €
5 pcs.
26.0729 €
10 pcs.
25.3113 €
25 pcs.
23.5739 €
*incl. VAT plus shipping costs
Subject to prior sale

Circular connector, 09151172603, Harting

The 09151172603 is a male circular connector with a conductor cross-section: 1mm² max.

Features

  • Copper alloy
  • Solder termination
  • Polyamide (PA)
  • Rated current: ‌8 A
  • Gold plated
Technical specifications
Filter Property Value
Version plug contact insert
Pin number 17 pole
Orientation straight
Contact connection solder cup
contact surface gold-plated
Shell Material PA
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No