09151123121 | Harting
Socket contact insert, 11 pole, crimp connection, straight, 09151123121
Order No.: 44F0901
EAN: 4099889724479
MPN:
09151123121
09 15 112 3121
Series: Circular connectors M23
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.7124 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
4.71 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7124 €
10 pcs.
4.4149 €
25 pcs.
4.2840 €
50 pcs.
3.9746 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular connector, 09151123121, Harting
The 09151123121 is a female circular connector with a conductor cross-section: 0.08 - 1.5mm² max.
Features
- Crimp termination
- Polyamide (PA)
- Rated current: 8 A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Cable cross-section | 0.08-1.5 mm² | |
| Pin number | 11 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |