09151122703 | Harting

Socket contact insert, 12 pole, solder cup, straight, 09151122703

Order No.: 44F0893
EAN: 4099889724448
MPN:
09151122703
09 15 112 2703
09151122703 Harting Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.6822 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
20.68 € *
Price list
Quantity
Price per unit*
1 pcs.
20.6822 €
5 pcs.
19.7421 €
10 pcs.
19.1590 €
25 pcs.
17.8500 €
*incl. VAT plus shipping costs
Subject to prior sale

Circular connector, 09151122703, Harting

The 09151122703 is a female circular connector with a conductor cross-section: 1mm² max.

Features

  • Copper alloy
  • Solder termination
  • Polyamide (PA)
  • Rated current: ‌8 A
  • Gold plated
Technical specifications
Filter Property Value
Version socket contact insert
Pin number 12 pole
Orientation straight
Contact connection solder cup
contact surface gold-plated
Shell Material PA
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No