09151092602 | Harting
Plug contact insert, 8 pole, solder cup, straight, 09151092602
Order No.: 44F0882
EAN: 4099889724349
MPN:
09151092602
09 15 109 2602
Series: Circular connectors M23
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.4728 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
8.47 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4728 €
10 pcs.
7.9373 €
25 pcs.
7.6993 €
50 pcs.
7.1519 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular connector, 09151092602, Harting
The 09151092602 is a male circular connector with a conductor cross-section: 1 mm² max.
Features
- Copper alloy
- Solder termination
- Polyamide (PA)
- Gold plated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug contact insert | |
| Cable cross-section | 1.0 mm² | |
| Pin number | 8 pole | |
| Orientation | straight | |
| Contact connection | solder cup | |
| contact surface | gold-plated | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |