09151073001 | Harting
Plug contact insert, 7 pole, crimp connection, straight, 09151073001
Order No.: 44F0880
EAN: 4099889724325
MPN:
09151073001
09 15 107 3001
Series: Circular connectors M23
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.5462 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
3.55 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5462 €
10 pcs.
3.3201 €
50 pcs.
3.2130 €
100 pcs.
2.9393 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular connector, 09151073001, Harting
The 09151073001 is a male circular connector with a conductor cross-section: 0.75 - 2.5 mm² max.
Features
- Crimp termination
- Polyamide (PA)
- Rated current: 20 A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug contact insert | |
| Cable cross-section | 0.75-2.5 mm² | |
| Pin number | 7 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |