09151062703 | Harting
Socket contact insert, 6 pole, solder cup, straight, 09151062703
Order No.: 44F0873
EAN: 4099889724271
MPN:
09151062703
09 15 106 2703
Series: Circular connectors M23
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.4220 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
16.42 € *
Price list
Quantity
Price per unit*
1 pcs.
16.4220 €
10 pcs.
15.3986 €
25 pcs.
14.9345 €
50 pcs.
13.8754 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular connector, 09151062703, Harting
The 09151062703 is a female circular connector with a conductor cross-section: 2.5 mm² max.
Features
- Copper alloy
- Solder termination
- Polyamide (PA)
- Rated current: 20 A
- Gold plated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Pin number | 6 pole | |
| Orientation | straight | |
| Contact connection | solder cup | |
| contact surface | gold-plated | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |