21410000011 | Harting

Lock nut, M12, outer Ø 17 mm, 21410000011

Order No.: 45F0250
EAN: 4099889504477
MPN:
21410000011
21 41 000 0011
21410000011 Harting Nuts, Washers, Rings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.4510 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
3.45 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4510 €
10 pcs.
3.2249 €
50 pcs.
3.1297 €
100 pcs.
2.8560 €
*incl. VAT plus shipping costs
Subject to prior sale

Lock nut, 21410000011, HARTING

Lock nut, M14 x 1.

Technical specifications
Filter Property Value
Version lock nut
Spindle drive type external hexagon
Thread size M12
Outer diameter 17 mm
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes