21010000051 | Harting
Lock nut, M10, W 14 mm, H 2.8 mm, inner Ø 1 mm, copper, 21010000051
Order No.: 42P6043
EAN: 5713140236578
MPN:
21010000051
21 01 000 0051
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8687 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
4.34 € *
Price list
Quantity
Price per unit*
5 pcs.
0.8687 €
50 pcs.
0.8092 €
100 pcs.
0.7854 €
250 pcs.
0.7378 €
*incl. VAT plus shipping costs
Subject to prior sale
Lock nut, 21010000051, Harting
Lock nut, M10 x 1.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | lock nut | |
| Spindle drive type | external hexagon | |
| Thread size | M10 | |
| Height | 2.8 mm | |
| Inner diameter | 1 mm | |
| spanner size | 14 mm | |
| Material | copper | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181900 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |