09140009986 | Harting
Washer, inner Ø 4.2 mm, outer Ø 15 mm, zinc die casting, 09140009986
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7850 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1.79 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7850 €
10 pcs.
1.6660 €
50 pcs.
1.6184 €
100 pcs.
1.4756 €
*incl. VAT plus shipping costs
Subject to prior sale
Float washer, 09140009986, HARTING
Washer f. sliding frame (D=15mm).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | washer | |
| Inner diameter | 4.2 mm | |
| Outer diameter | 15 mm | |
| Material | zinc die casting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |