39500020122 | Harting
Data module, 4 x RJ45 socket to 4 x RJ45 socket, straight, Cat 5e, 39500020122
Order No.: 45F0340
EAN: 4099889815917
MPN:
39500020122
39 50 002 0122
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
141.6576 € *
Standard delivery time from the manufacturer is: 6 Weeks
Data connector, 39500020122, Harting
Data connector, with shield plate, RJ45 jack/socket Gender Changer, 8-pin, metal, Cat. 5e
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | data module | |
| Connector | 4 x RJ45 socket | |
| Connector (exit) | 4 x RJ45 socket | |
| Design | straight | |
| Category | Cat 5e |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |