09454521561 | Harting
Modular adapter, RJ45 socket to RJ45 socket, straight, Cat 6, 09454521561
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.4577 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
16.46 € *
Price list
Quantity
Price per unit*
1 pcs.
16.4577 €
10 pcs.
15.4343 €
25 pcs.
14.9702 €
50 pcs.
13.9111 €
*incl. VAT plus shipping costs
Subject to prior sale
Modular adapter, 09454521561, Harting
Service interface, RJ45, Fully shielded, 360° shielding contact, Cat. 6A Class EA up to 500 MHz.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | modular adapter | |
| Connector | RJ45 socket | |
| Connector (exit) | RJ45 socket | |
| Design | straight | |
| Category | Cat 6 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |