09452251760 | Harting

Modular adapter, RJ45 socket to RJ45 socket, straight, Cat 6, 09452251760

Order No.: 44F3986
EAN: 4099889825466
MPN:
09452251760
09 45 225 1760
Series: Han A
09452251760 Harting Network Adapters
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
35.2359 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
35.24 € *
Price list
Quantity
Price per unit*
1 pcs.
35.2359 €
5 pcs.
33.6413 €
10 pcs.
32.6417 €
25 pcs.
30.4045 €
*incl. VAT plus shipping costs
Subject to prior sale

Modular adapter, 09452251760, Harting

Connector, Panel feed through, straight, Contacts: 12, Size: 3 A.

Technical specifications
Filter Property Value
Product type modular adapter
Connector RJ45 socket
Connector (exit) RJ45 socket
Design straight
Category Cat 6
Logistics
Property Value
Country of origin RO
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes