09452151561 | Harting
Modular adapter, RJ45 socket to RJ45 socket, straight, Cat 6, 09452151561
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.5326 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
37.53 € *
Price list
Quantity
Price per unit*
1 pcs.
37.5326 €
5 pcs.
35.8309 €
10 pcs.
34.7718 €
25 pcs.
32.3918 €
*incl. VAT plus shipping costs
Subject to prior sale
Modular adapter, 09452151561, Harting
Connector, Panel feed through, straight, Contacts: 8, Size: 3 A, Powder-coated, Degree of protection: IP65, IP67.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | modular adapter | |
| Connector | RJ45 socket | |
| Connector (exit) | RJ45 socket | |
| Design | straight | |
| Category | Cat 6 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |