09452151118 | Harting
Modular adapter, RJ45 socket to RJ45 socket, angled, Cat 5, 09452151118
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.2990 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
26.30 € *
Price list
Quantity
Price per unit*
1 pcs.
26.2990 €
5 pcs.
25.1090 €
10 pcs.
24.3712 €
25 pcs.
22.6933 €
*incl. VAT plus shipping costs
Subject to prior sale
Modular adapter, 09452151118, Harting
Connector, Panel feed through, angled, Contacts: 8, Powder-coated, Degree of protection: IP65, IP67.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | modular adapter | |
| Connector | RJ45 socket | |
| Connector (exit) | RJ45 socket | |
| Design | angled | |
| Category | Cat 5 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |